PDP SEO Portlet

HLMP-EL1A-Z1KDV

LED Uni-Color Amber 594nm 2-Pin T-1 3/4 Ammo

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-EL1A-Z1KDV
Secondary Manufacturer Part#: HLMP-EL1A-Z1KDV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
2 lm
260
Through Hole
-40 to 100 °C
5.8 x 5.8 x 8.71 mm
Standard LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:12000  Mult:2000  
USD $:
12000+
$0.3234
16000+
$0.3108
28000+
$0.2982
60000+
$0.2856
120000+
$0.28035