PDP SEO Portlet

HLMP-EL10-VY000

LED Uni-Color Amber 592nm 2-Pin T-1 3/4 Bulk

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-EL10-VY000
Secondary Manufacturer Part#: HLMP-EL10-VY000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These Precision Optical Performance AlInGaP LEDs provide superior light output for excellent readability in sunlight and are extremely reliable. AlInGaP LED technology provides extremely stable light output over long periods of time. Precision Optical Performance lamps utilize the aluminum indium gallium phosphide (AlInGaP) technology. These LED lamps are untinted, nondiffused, T-1 3/4 packages incorporating second generation optics producing well defined spatial radiation patterns at specific viewing cone angles. These lamps are made with an advanced optical grade epoxy, offering superior high temperature and high moisture resistance performance in outdoor signal and sign applications. The high maximum LED junction temperature limit of 130 degrees C enables high temperature operation in bright sunlight conditions. The package epoxy contains both uv-a and uv-b inhibitors to reduce the effects of long term exposure to direct sunlight. The HLMP-Exxx Series replace the HLMP-Dxxx and HLMP-Uxxx series products.

  • Well Defined Spatial Radiation Patterns
  • Viewing Angle: 6 degrees
  • High Luminous Output
  • Color: 590 nm Amber
  • High Operating Temperature: TJLED = 130 degrees C
  • Superior Resistance to Moisture
  • Package Options: With Lead Stand-Offs Bulk

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:18000  Mult:2000  
USD $:
18000+
$0.2156
36000+
$0.2072
72000+
$0.1988
144000+
$0.1904
288000+
$0.1869