PDP SEO Portlet

HLMP-EJ37-R0PDD

LED Uni-Color Orange 609nm 2-Pin T-1 3/4 Ammo

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-EJ37-R0PDD
Secondary Manufacturer Part#: HLMP-EJ37-R0PDD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These Precision Optical Performance AlInGaP LEDs provide superior light output for excellent readability in sunlight and are extremely reliable. AlInGaP LED technology provides extremely stable light output over long periods of time. Precision Optical Performance lamps utilize the aluminum indium gallium phosphide (AlInGaP) technology.This LED lamp is orange tinted, nondiffused, T-1 ¾package incorporating second generation opticsproducing well defined spatial radiation at specificviewing cone angle. This lamp is made with anadvanced optical grade epoxy, offering superior hightemperature and high moisture resistance performancein outdoor signal and sign applications.The high maximum LED junction temperature limit of+130°C enables high temperature operation in brightsunlight conditions. The package epoxy contains bothuv-a and uv-b inhibitors to reduce the effects of longterm exposure to direct sunligh.

  • Well defined spatial radiation patterns
  • High luminous output
  • Color: 605 nm Orange
  • High operating temperature: TJ led =+130°C
  • Superior resistance to moisture
  • Package options: With or without lead stand-offs

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
250
Through Hole
-40 to 100 °C
5.8 x 5.8 x 8.71 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:18000  Mult:2000  
USD $:
18000+
$0.231
36000+
$0.222
72000+
$0.213
144000+
$0.204
288000+
$0.20025