PDP SEO Portlet

HLMP-EH3A-WX0DD

LED, Red Orange, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 615 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-EH3A-WX0DD
Secondary Manufacturer Part#: HLMP-EH3A-WX0DD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-EH3A-WX0DD is a 5mm extra high brightness red-orange LED Lamp with untinted lens, made of AlInGaP. This precision optical performance AlInGaP LED provides superior light output for excellent readability in sunlight and is extremely reliable. AlInGaP LED technology provides extremely stable light output over long periods of time. Precision optical performance lamp utilizes the aluminium indium gallium phosphide (AlInGaP) technology. This LED lamp package incorporating second generation optics producing well defined spatial radiation patterns at specific viewing cone angle. This lamp is made with an advanced optical grade epoxy, offering superior high temperature and high moisture resistance performance in outdoor signal and sign application. The maximum LED junction temperature limit of +130°C enables high temperature operation in bright sunlight conditions. The epoxy contains both UV-A and UV-B inhibitors to reduce the effects of long term exposure to direct sunlight.

  • High luminous output
  • Superior resistance to moisture

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:14000  Mult:2000  
USD $:
14000+
$0.3267
28000+
$0.32505
56000+
$0.3234
112000+
$0.32175
224000+
$0.3201