PDP SEO Portlet

HLMP-EH1B-120DD

LED Uni-Color Red Orange 2.3lm 621nm 2-Pin T-1 3/4 Ammo Pack

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-EH1B-120DD
Secondary Manufacturer Part#: HLMP-EH1B-120DD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These Precision Optical Performance AlInGaP LEDs provide superior light output for excellent readability in sunlight and are extremely reliable. AlInGaP LED technology provides extremely stable light output over long periods of time. Precision Optical Performance lamps utilize the aluminum indium gallium phosphide (AlInGaP) technology. These LED lamps are untinted, T-1¾ packages incorporating second generation optics producing well defined spatial radiation patterns at specific viewing cone angles. These lamps are made with an advanced optical grade epoxy offering superior high temperature and high moisture resistance performance in outdoor signal and sign application. The maximum LED junction temperature limit of +130°C enables high temperature operation in bright sunlight conditions. The epoxy contains both uv-a and uv-b inhibitors to reduce the effects of long term exposure to direct sunlight.

  • Viewing angle: 15°
  • High luminous output
  • Colors: 615nm Red Orange
  • Package options: With lead standoff
  • Superior resistance to moisture
  • Untinted for 15°, 23° and 30° lamps

Technical Attributes

Find Similar Parts

Description Value
Red Orange
615 nm
21000 mcd
AlInGaP
5.8 x 8.71 mm
Circular
2.3 lm
260 °C
100 mA
2.4 V
Through Hole
Top Mount
-40 to 100 °C
2T-1 3/4
621 nm
2
5.8 x 8.71 mm
5 V
Extended Industrial
T-1 3/4
Uni-Color
15 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:14000  Mult:2000  
USD $:
14000+
$0.33561
28000+
$0.33392
56000+
$0.33222
112000+
$0.33052
224000+
$0.32883