PDP SEO Portlet

HLMP-EG55-JK0DU

LED Uni-Color Red 635nm 2-Pin T-1 3/4 Bulk

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-EG55-JK0DU
Secondary Manufacturer Part#: HLMP-EG55-JK0DU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These Precision Optical Performance AlInGaP LEDs provide superior light output for excellent readability in sunlight and are extremely reliable. AlInGaP LED technology provides extremely stable light output over long periods of time. Precision Optical Performance lamps utilize the aluminum indium gallium phosphide (AlInGaP) technology. These LED lamps are tinted, diffused, T-1¾ packages incorporating second generation optics producing well defined radiation patterns at specific viewing cone angles. There are two families of amber, red, and red-orange lamps; AlInGaP and the higher performance AlInGaP II. The high maximum LED junction temperature limit of +130°C enables high temperature operation in bright sunlight conditions. These lamps are available in two package options to give the designer flexibility with device mounting.

  • Well defined and smooth spatial radiation patterns
  • Wide viewing angle
  • Tinted diffused lamp
  • High luminous output
  • Colors: 626/630 nm Red
  • High operating temperature: TJLED=+130°C
  • Superior resistance to moisture

Technical Attributes

Find Similar Parts

Description Value
Tin-Silver-Copper
250
Through Hole
-40 to 100 °C
5.8 x 5.8 x 8.71 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:18000  Mult:2000  
USD $:
18000+
$0.231
36000+
$0.222
72000+
$0.213
144000+
$0.204
288000+
$0.20025