PDP SEO Portlet

HLMP-EG3E-QT000

LED Uni-Color Red 634nm Standard LED 2-Pin T-1 3/4 Bulk

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-EG3E-QT000
Secondary Manufacturer Part#: HLMP-EG3E-QT000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-EG10-WZ000 Precision Optical Performance AlInGaP (aluminum indium gallium phosphide) LEDs offer superior light output for excellent readability in sunlight and dependable performance. AlInGaP technology provides extremely stable light output over long periods of time. These red, round 5mm LED lamps are untinted, nondiffused, T-1¾ packages incorporating second generation optics which produce well defined radiation patterns at specific viewing cone angles. These lamps are made with an advanced optical grade epoxy offering superior high temperature and high moisture resistance performance in outdoor signal and sign applications. The maximum LED junction temperature limit of 130 degrees C enables high temperature operation in bright sunlight conditions.

  • Well Defined Spatial Radiation Patterns
  • Viewing Angle: 6 degrees
  • High Luminous Output
  • Color:
  • 626 nm Red
  • High Operating Temperature: TJLED = 130 degrees C v Superior Resistance to Moisture
  • Package Options : With Lead Stand-Offs Bulk

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:16000  Mult:2000  
USD $:
16000+
$0.2376
32000+
$0.2364
64000+
$0.2352
128000+
$0.234
256000+
$0.2328