PDP SEO Portlet

HLMP-EG32-QT0DD

LED Uni-Color Red 635nm 2-Pin T-1 3/4 Ammo

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-EG32-QT0DD
Secondary Manufacturer Part#: HLMP-EG32-QT0DD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These Precision Optical Performance AlInGaP LEDs provide superior light output for excellent readability in sunlight and are extremely reliable. AlInGaP LED technology provides extremely stable light output over long periods of time. Precision Optical Performance lamps utilize the aluminum indium gallium phosphide (AlInGaP) technology.These LED lamps are untinted, nondiffused, T-13/4 packages incorporating second generation optics producing well defined spatial radiation patterns at specific viewing cone angles.These lamps are made with an advanced optical grade epoxy, offering superior high temperature and high moisture resistance performance in outdoor signal and sign applications. The high maximum LED junction temperature limit of +130°C enables high temperature operation in bright sunlight conditions. The package epoxy contains both uv-a and uv-b inhibitors to reduce the effects of long term exposure to direct sunlightThese lamps are available in two package options to give the designer flexibility with device mounting.

  • Well defined spatial radiation patterns
  • Viewing angle: 30° with lead stand offs
  • High luminous output
  • Color: 626 nm Red
  • High operating temperature: TJ led =+130°C
  • Superior resistance to moisture
  • Package options: With or without lead stand-offs

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
0.5 lm
250
Through Hole
-40 to 100 °C
5.8 x 5.8 x 8.71 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:16000  Mult:2000  
USD $:
16000+
$0.2136
32000+
$0.2112
64000+
$0.208
128000+
$0.2048
256000+
$0.2