PDP SEO Portlet

HLMP-EG30-RS0DD

LED Uni-Color Red 635nm 2-Pin T-1 3/4 Ammo

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-EG30-RS0DD
Secondary Manufacturer Part#: HLMP-EG30-RS0DD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-EG30-NR000 Precision Optical Performance AlInGaP LEDs offer superior light output for excellent readability in sunlight and dependable performance. These red round 5mm LED lamps are untinted, nondiffused T-1 3 /4 packages incorporating second generation optics which produce well defined radiation patterns at specific viewing cone angles. AlInGaP technology provides extremely stable light output over long periods of time. These lamps are made with an advanced optical grade epoxy offering superior high temperature and high moisture resistance performance in outdoor signal and sign applications. The maximum LED junction temperature limit of 130 degrees C enables high temperature operation in bright sunlight conditions.

  • Well Defined Spatial Radiation Patterns
  • Viewing Angle: 30 degrees
  • High Luminous Output
  • Color:
    • 626 nm Red
  • High Operating Temperature: TJLED = 130 degrees C
  • Superior Resistance to Moisture
  • Package Options:
  • Without Lead Stand-Offs

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
0.5 lm
250
Through Hole
-40 to 100 °C
5.8 x 5.8 x 8.71 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:16000  Mult:2000  
USD $:
16000+
$0.1968
32000+
$0.19347
64000+
$0.19048
128000+
$0.18714
256000+
$0.18497