HLMP-EG30-MQ000
LED Uni-Color Red 635nm 2-Pin T-1 3/4 Bulk
- RoHS 10 Compliant
- Tariff Charges
The HLMP-EG30-NR000 Precision Optical Performance AlInGaP LEDs offer superior light output for excellent readability in sunlight and dependable performance. These red round 5mm LED lamps are untinted, nondiffused T-1 3 /4 packages incorporating second generation optics which produce well defined radiation patterns at specific viewing cone angles. AlInGaP technology provides extremely stable light output over long periods of time. These lamps are made with an advanced optical grade epoxy offering superior high temperature and high moisture resistance performance in outdoor signal and sign applications. The maximum LED junction temperature limit of 130 degrees C enables high temperature operation in bright sunlight conditions.
- Well Defined Spatial Radiation Patterns
- Viewing Angle: 30 degrees
- High Luminous Output
- Color:
- 626 nm Red
- High Operating Temperature: TJLED = 130 degrees C
- Superior Resistance to Moisture
- Package Options:
- Without Lead Stand-Offs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 0.5 lm | ||
| 250 | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 5.8 x 5.8 x 8.71 mm | ||
| Uni-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |