HLMP-EG26-PS000
LED Uni-Color Red 635nm 2-Pin T-1 3/4 Bulk
- RoHS 10 Compliant
- Tariff Charges
These Precision Optical Performance AlInGaP LEDs provide superior light output for excellent readability in sunlight and are extremely reliable. AlInGaP LED technology provides extremely stable light output over long periods of time. Precision Optical Performance lamps utilize the aluminum indium gallium phosphide (AlInGaP) technology.These LED lamps are untinted, nondiffused, T-13/4 packages incorporating second generation optics producing well defined spatial radiation patterns at specific viewing cone angles.These lamps are made with an advanced optical grade epoxy, offering superior high temperature and high moisture resistance performance in outdoor signal and sign applications. The high maximum LED junction temperature limit of +130°C enables high temperature operation in bright sunlight conditions. The package epoxy contains both uv-a and uv-b inhibitors to reduce the effects of long term exposure to direct sunlightThese lamps are available in two package options to give the designer flexibility with device mounting.
- Well defined spatial radiation patterns
- Viewing angle: 23° with lead stand offs
- High luminous output
- Color: 626 nm Red
- High operating temperature: TJ led =+130°C
- Superior resistance to moisture
- Package options: With or without lead stand-offs
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |