PDP SEO Portlet

HLMP-EG24-PS0DD

LED Uni-Color Red 635nm 2-Pin T-1 3/4 Ammo

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-EG24-PS0DD
Secondary Manufacturer Part#: HLMP-EG24-PS0DD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These Precision Optical Perform ance AlInGaP and AlInGaP II LEDs provide superior light output for excellent readability in sunlight and are extremely reliable. These LED lamps are untinted, nondiffused, T-1¾ packages incorporating second generation optics producing well defi ned spatial radiation patterns at specifi c viewing cone angles. These lamps are made with an advanced optical grade epoxy, offering superior high temperature and high moisture resistance performance in outdoor signal and sign applications. The high maximum LED junction tempera ture limit of +130°C enables high temperature operation in bright sunlight conditions. The package epoxy contains both uv-a and uv-b inhibitors to reduce the effects of long term exposure to direct sunlight.

  • Well defi ned spatial radiation pattern
  • Viewing angles: 6°, 15°, 23°, 30°
  • High luminous output
  • Two red and amber intensity levels AlInGaP (bright) and AlInGaP II (brightest)
  • Colors: 626/630 nm red, 590/592 nm amber
  • Superior resistance to moisture
  • UV resistant epoxy

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
0.5 lm
250
Through Hole
-40 to 100 °C
5.8 x 5.8 x 8.71 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:18000  Mult:2000  
USD $:
18000+
$0.2156
36000+
$0.2072
72000+
$0.1988
144000+
$0.1904
288000+
$0.1869