PDP SEO Portlet

HLMP-EG1B-Z10DD

LED Uni-Color Red 634nm 2-Pin T-1 3/4 Ammo

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-EG1B-Z10DD
Secondary Manufacturer Part#: HLMP-EG1B-Z10DD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These 5mm Extra High Brightness AlInGaP LEDs provide superior light output for excellent readability in sunlight and are extremely reliable. AlInGaP LED technology provides extremely stable light output over long periods of time. These Extra High Brightness lamps utilize the aluminum indium gallium phosphide (AlInGaP) technology. These LED lamps are untinted. T-1¾ packages incorporating second generation optics producing well defined spatial radiation patterns at specific viewing cone angles. These lamps are made with an advanced optical grade epoxy offering superior high temperature and high moisture resistance performance in outdoor signal and sign application. The maximum LED junction temperature limit of +130°C enables high temperature operation in bright sunlight conditions. The epoxy contain both uv-a and uv-b inhibitor to reduce the effects of long term exposure to direct sunlight.

  • Viewing Angle: 15°
  • High luminous Intensity
  • Color: 626nm Red
  • Package options:
    • With standoff
  • Superior resistance to moisture
  • Untinted for 15° and 30° lamps

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:14000  Mult:2000  
USD $:
14000+
$0.30987
28000+
$0.3083
56000+
$0.30674
112000+
$0.30518
224000+
$0.30361