PDP SEO Portlet

HLMP-EG08-VY000

LED Uni-Color Red 635nm 2-Pin T-1 3/4 Bulk

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-EG08-VY000
Secondary Manufacturer Part#: HLMP-EG08-VY000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These Precision Optical Performance AlInGaP and AlInGaP II LEDs provide superior light output for excellent readability in sunlight and are extremely reliable. These LED lamps are untinted, nondiffused, T-1¾ packages incorporating second generation optics producing well defined spatial radiation patterns at specifi c viewing cone angles. These lamps are made with an advanced optical grade epoxy, offering superior high temperature and high moisture resistance performance in outdoor signal and sign applications. The high maximum LED junction tempera ture limit of +130°C enables high temperature operation in bright sunlight conditions. The package epoxy contains both uv-a and uv-b inhibitors to reduce the effects of long term exposure to direct sunlight.

  • Well defined spatial radiation pattern
  • Viewing angles: 6°
  • High luminous output
  • Two red and amber intensity levels AlInGaP (bright) and AlInGaP II (brightest)
  • Color: 626 nm Red
  • Superior resistance to moisture
  • UV resistant epoxy

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:18000  Mult:2000  
USD $:
18000+
$0.2156
36000+
$0.2072
72000+
$0.1988
144000+
$0.1904
288000+
$0.1869