PDP SEO Portlet

HLMP-DB25-B0000

LED Uni-Color Blue 462nm 2-Pin T-1 3/4 Bulk

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-DB25-B0000
Secondary Manufacturer Part#: HLMP-DB25-B0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These blue LEDs are designed in industry standard T-1 and T-1¾ package with clear and non diffused optics. They are also available in tape and reel, and ammo-pack option for ease of handling and use. These blue lamps are ideal for use as indicators and for general purpose lighting. Blue lamps offer color differentiation as blue is attractive and not widely available.

  • Popular T-1¾ and T-1 diameter packages
  • General purpose leads
  • Reliable and rugged
  • Available on tape and reel
  • Binned for color and intensity

Technical Attributes

Find Similar Parts

Description Value
Blue
426 nm
40(Min) mcd
Matte Tin
5.08x5.08x8.3 mm
Circular
250
30 mA
5 V
Through Hole
Top Mount
-20 to 80 °C
2T-1 3/4
462 nm
2
6.1 x 6.1 x 9.19 mm
5 V
T-1 3/4
Uni-Color
25 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  15.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.42471
4000+
$0.42256
8000+
$0.42042
16000+
$0.41828
32000+
$0.41613