PDP SEO Portlet

HLMP-D155

LED Uni-Color Red 645nm 2-Pin T-1 3/4

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-D155
Secondary Manufacturer Part#: HLMP-D155
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These solid state LED lamps utilize double heterojunction(DH) AlGaAs/GaAs material technology. This LED materialhas outstanding light output efficiency at very low drivecurrents. The color is deep red at the dominant wavelengthof 637 nanometres. These lamps are ideally suitedfor use in applications where high light output is requiredwith minimum power output.

  • Minimum luminous intensity specified at 1 mA
  • High light output at low currents
  • Wide viewing angle
  • Outstanding material efficiency
  • Low power/low forward voltage
  • CMOS/MOS compatible
  • TTL compatible
  • Deep red color

Technical Attributes

Find Similar Parts

Description Value
Red
637 nm
10 mcd
Matte Tin
GaAlAs
5.08x5.08x8.3 mm
Circular
250
20 mA
1.8 V
87 mW
Through Hole
Top Mount
-20 to 100 °C
2T-1 3/4
645 nm
2
6.1 x 6.1 x 9.19 mm
5 V
T-1 3/4
Uni-Color
24 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:22000  Mult:2000  
USD $:
22000+
$0.22367
44000+
$0.22254
88000+
$0.22141
176000+
$0.22028
352000+
$0.21915