PDP SEO Portlet

HLMP-D150

LED, Red, Through Hole, T-1 3/4 (5mm), 1 mA, 1.6 V, 637 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-D150
Secondary Manufacturer Part#: HLMP-D150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-D150 is a red solid state LED Lamp utilizes double hetero-junction (DH) AlGaAs/GaAs material technology. This LED material has outstanding light output efficiency at very low drive currents. The color is deep red at the dominant wavelength of 637nm. This lamp is ideally suited for use in applications where high light output is required with minimum power output.

  • High light output at low currents
  • Wide viewing angle
  • Outstanding material efficiency
  • Low power/low forward voltage
  • TTL compatible

Technical Attributes

Find Similar Parts

Description Value
Red
637 nm
3 mcd
Matte Tin
AlGaAs
4.57x4.57x8.3 mm
Circular
250 °C
20 mA
1.8 V
87 mW
Through Hole
Top Mount
-20 to 100 °C
2T-1 3/4
645 nm
2
6.1 x 6.1 x 9.19 mm mm
5 V
HLMP-Dxxx
T-1 3/4
Uni-Color
65 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  700.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.17622
4000+
$0.17533
8000+
$0.17444
16000+
$0.17355
32000+
$0.17266