PDP SEO Portlet

HLMP-D105-M0002

LED Uni-Color Red 645nm 2-Pin T-1 3/4 T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-D105-M0002
Secondary Manufacturer Part#: HLMP-D105-M0002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These solid-state LED lamps utilize newly developed double heterojunction (DH) AlGaAs/GaAs material technology. This LED material has outstanding light output efficiency over a wide range of drive currents. The color is deep red at the dominant wavelength of 637 nanometers. These lamps may be DC or pulse driven to achieve desired light output.

  • Exceptional brightness
  • Wide viewing angle
  • Outstanding material efficiency
  • Low forward voltage
  • CMOS/MOS compatible
  • TTL compatible
  • Deep red color
  • T-1 ¾ Red Untinted Non-diffused

Technical Attributes

Find Similar Parts

Description Value
Red
637 nm
240(Min) mcd
Matte Tin
GaAlAs
5.08x5.08x8.3 mm
Circular
250
30 mA
2.2 V
87 mW
Through Hole
Top Mount
-20 to 100 °C
2T-1 3/4
645 nm
2
6.1 x 6.1 x 9.19 mm
5 V
T-1 3/4
Uni-Color
24 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:26000  Mult:1300  
USD $:
26000+
$0.154
52000+
$0.148
104000+
$0.142
208000+
$0.136
416000+
$0.1335