PDP SEO Portlet

HLMP-D101-J0002

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-D101-J0002
Secondary Manufacturer Part#: HLMP-D101-J0002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
637 nm
Matte Tin
GaAlAs
5.08x5.08x8.3 mm
Circular
250
30 mA
2.2 V
87 mW
Through Hole
Top Mount
-20 to 100 °C
2T-1 3/4
645 nm
2
6.1 x 6.1 x 9.19 mm
5 V
T-1 3/4
Uni-Color
65 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:15600  Mult:1300  
USD $:
15600+
$0.25564
18200+
$0.24568
33800+
$0.23572
78000+
$0.22576
156000+
$0.22161