HLMP-CM3A-Z10DD
LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 525 nm
- RoHS 10 Compliant
- Tariff Charges
The HLMP-CM3A-Z10DD is a 5mm high intensity green LED Lamp with untinted/non-diffused lens. Based on the most efficient and cost effective InGaN material technology and incorporating second generation optics they produce well defined spatial radiation patterns at specific viewing cone angles. Advanced optical grade epoxy construction offers superior high temperature and moisture resistance performance in outdoor signal and sign applications.
- Well defined spatial radiation pattern
- High luminous output
- Superior resistance to moisture
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 116 mW | ||
| Through Hole | ||
| -40 to 85 to 85 °C | ||
| 5.8 x 8.7 mm | ||
| Industrial | ||
| HLMP-Cx3A | ||
| Standard LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |