PDP SEO Portlet

HLMP-CM2G-130DD

LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.1 V, 525 nm

Manufacturer:Broadcom
Product Category: Sensors, Photo, Distance
Avnet Manufacturer Part #: HLMP-CM2G-130DD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-CM2G-130DD is a 5mm high intensity green LED with untinted/non-diffused lens, made of InGaN. This T-1-3/4 package incorporating second generation optics producing well defined spatial radiation patterns at specific viewing cone angles. It is made with an advanced optical grade epoxy, offering superior high temperature and high moisture resistance performance in outdoor signal and sign application. The epoxy contains UV inhibitor to reduce the effects of long term exposure to direct sunlight.

  • Well defined spatial radiation pattern
  • High luminous output
  • Superior resistance to moisture

Technical Attributes

Find Similar Parts

Description Value
null
null
null
1 LEDs
null
null
null
517 nm
null
null
5 V
null
null
null
null
null
23 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  2,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.44847
2000+
$0.44847
4000+
$0.4462
8000+
$0.44394
16000+
$0.44168
32000+
$0.43941
SubTotal:
$896.94