HLMP-CM2A-230DD
LED Uni-Color Green 525nm 2-Pin T-1 3/4 Ammo Pack
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-CM2A-230DD
Secondary Manufacturer Part#: HLMP-CM2A-230DD
- RoHS 10 Compliant
- Tariff Charges
These high intensity blue and green T-1¾ package LEDs are untinted and non-diffused. Based on the most efficient and cost effective InGaN material technology and incorporating second generation optics they produce well defined spatial radiation patterns at specific viewing cone angles. Advanced optical grade epoxy construction offers superior high temperature and moisture resistance performance in outdoor signal and sign applications. The epoxy contains UV inhibitor ro reduce the effects of long term exposure to direct sunlight.
- Well defined spatial radiation pattern
- High luminous output
- Untinted, Non-diffused
- Available in Color: Green 525nm
- Viewing Angle: 23°
- Standoff or non-standoff
- Superior resistance to moisture
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| 260 | ||
| Through Hole | ||
| -40 to 85 °C | ||
| 5 x 5.8 x 8.7 | ||
| Industrial | ||
| Uni-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |