PDP SEO Portlet

HLMP-CE17-35CDD

LED Single Standard LED Cyan 505nm 30mA 2-Pin T-1 3/4 Ammo Pack

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-CE17-35CDD
Secondary Manufacturer Part#: HLMP-CE17-35CDD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cyan
505 nm
35000 mcd
InGaN
5 x 7.7 mm
Circular
260 °C
30 mA
3.5 V
107 mW
Through Hole
Top Mount
-40 to 85 °C
2T-1 3/4
501 nm
2
5.8 x 8.7 mm
Industrial
T-1 3/4
Standard LED
15 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $:
8000+
$0.5702
16000+
$0.56732
32000+
$0.56444
64000+
$0.56156
128000+
$0.55868