HLMP-CB3G-TV0DD
LED Uni-Color Blue 461nm 2-Pin T-1 3/4 Ammo
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-CB3G-TV0DD
Secondary Manufacturer Part#: HLMP-CB3G-TV0DD
- RoHS 10 Compliant
- Tariff Charges
This high intensity blue and green LEDs are based on the most efficient and cost effective InGaN material technology. These LED lamps are untinted and non-diffused T-1¾ packages incorporating second generation optics producing well defined spatial radiation patterns at specific viewing cone angles. These lamps are made with an advanced optical grade epoxy offering superior high temperature and high moisture resistance performance in outdoor signal and sign application. The epoxy contains uv inhibitor to reduce the effects of long term exposure to direct sunlight.
- Viewing angle: 30°
- Well defined spatial radiation pattern
- High luminous output
- Color: Blue 470 nm
- Superior resistance to moisture
- Standoff and non-standoff Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Through Hole | ||
| -40 to 85 °C | ||
| 5.8 x 5.8 x 8.7 mm | ||
| Uni-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |