PDP SEO Portlet

HLMP-CB3B-UV0DD

LED Uni-Color Blue 464nm 2-Pin T-1 3/4 Ammo

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-CB3B-UV0DD
Secondary Manufacturer Part#: HLMP-CB3B-UV0DD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These high intensity blue and green T-1¾ package LEDs are untinted and non-diffused. Based on the most efficient and cost effective InGaN material technology and incorporating second generation optics they produce well defined spatial radiation patterns at specific viewing cone angles. Advanced optical grade epoxy construction offers superior high temperature and moisture resistance performance in outdoor signal and sign applications. The epoxy contains UV inhibitor ro reduce the effects of long term exposure to direct sunlight.

  • Well defined spatial radiation pattern
  • High luminous output
  • Untinted, Non-diffused
  • Color: Blue 470nm
  • Viewing Angle: 15°, 23° and 30°
  • Standoff or non-standoff
  • Superior resistance to moisture

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $:
8000+
$0.54747
16000+
$0.5447
32000+
$0.54194
64000+
$0.53918
128000+
$0.53641