PDP SEO Portlet

HLMP-CB3A-UV0DD

LED, Blue, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 470 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-CB3A-UV0DD
Secondary Manufacturer Part#: HLMP-CB3A-UV0DD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-CB3A-UV0DD is a 5mm high intensity blue LED Lamp with untinted/non-diffused lens. Based on the most efficient and cost effective InGaN material technology and incorporating second generation optics they produce well defined spatial radiation patterns at specific viewing cone angles. Advanced optical grade epoxy construction offers superior high temperature and moisture resistance performance in outdoor signal and sign applications.

  • High luminous output
  • Superior resistance to moisture

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $:
8000+
$0.45714
16000+
$0.43243
32000+
$0.42105
64000+
$0.41026
128000+
$0.4