PDP SEO Portlet

HLMP-CB1H-XZ0DD

LED Uni-Color Blue 461nm Standard LED 2-Pin T-1 3/4 Ammo Pack

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-CB1H-XZ0DD
Secondary Manufacturer Part#: HLMP-CB1H-XZ0DD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This high intensity blue and green LEDs are based on the most efficient and cost effective InGaN material technology. These LED lamps are untinted and non-diffused T-1¾ packages incorporating second generation optics producing well defined spatial radiation patterns at specific viewing cone angles. These lamps are made with an advanced optical grade epoxy offering superior high temperature and high moisture resistance performance in outdoor signal and sign application. The epoxy contains uv inhibitor to reduce the effects of long term exposure to direct sunlight.

  • Viewing angle: 15°, 23° and 30°
  • Well defined spatial radiation pattern
  • High luminous output
  • Available in Blue and Green
    • Blue 470 nm
    • Green 525 nm
  • Superior resistance to moisture
  • Standoff and non-standoff Package
  • Maximum Luminous Intensity: 12000

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
10000+
$0.53514
20000+
$0.53243
40000+
$0.52973
80000+
$0.52703
160000+
$0.52432