PDP SEO Portlet

HLMP-CB1G-XZ0DD

LED Uni-Color Blue 461nm 2-Pin T-1 3/4 Ammo Pack

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-CB1G-XZ0DD
Secondary Manufacturer Part#: HLMP-CB1G-XZ0DD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This high intensity blue and green LEDs are based on themost efficient and cost effective InGaN material technology.These LED lamps are untinted and non-diffused T-1¾packages incorporating second generation opticsproducing well defined spatial radiation patterns atspecific viewing cone angles.These lamps are made with an advanced optical gradeepoxy offering superior high temperature and highmoisture resistance performance in outdoor signal andsign application. The epoxy contains uv inhibitor to reducethe effects of long term exposure to direct sunlight.

  • Viewing angle: 15°, 23° and 30°
  • Well defined spatial radiation pattern
  • High luminous output
  • Available in Blue and Green
    • Blue 470 nm
    • Green 525 nm
  • Superior resistance to moisture
  • Standoff and non-standoff Package

Technical Attributes

Find Similar Parts

Description Value
Tin
260
Through Hole
-40 to 85 °C
5.8 x 8.7
Industrial
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
10000+
$0.50193
20000+
$0.4994
40000+
$0.49686
80000+
$0.49432
160000+
$0.49179