PDP SEO Portlet

HLMP-CB1A-XY0DD

LED, Blue, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 470 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-CB1A-XY0DD
Secondary Manufacturer Part#: HLMP-CB1A-XY0DD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-CB1A-XY0DD is a 5mm round high intensity blue LED Lamp made with an advanced optical grade epoxy offering superior high temperature and high moisture resistance performance in outdoor signal and sign application. This LED lamp is based on the most efficient and cost effective InGaN material technology.

  • Well defined spatial radiation pattern
  • High luminous output
  • Superior resistance to moisture

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Through Hole
-40 to 85 °C
5.8 x 5.8 x 8.7 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $:
8000+
$0.52668
16000+
$0.52402
32000+
$0.52136
64000+
$0.5187
128000+
$0.51604