PDP SEO Portlet

HLMP-C323

LED Uni-Color Green 568nm 2-Pin T-1 3/4

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-C323
Secondary Manufacturer Part#: HLMP-C323
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These non-diffused lamps are designed to produce a bright light source and smooth radiation pattern. This lamp has been designed with a 20mil lead frame, enhanced flange, and tight meniscus controls, making it compatible with radial lead automated insertion equipment.

  • Very high intensity
  • Exceptional uniformity
  • Consistent viewability
  • Color: Yellow
  • 25° family
  • Tape and reel options available
  • Binned for color and intensity

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
250
Through Hole
-20 to 100 °C
5.8 x 5.8 x 8.71 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:18000  Mult:2000  
USD $:
18000+
$0.22374
36000+
$0.22261
72000+
$0.22148
144000+
$0.22035
288000+
$0.21922