PDP SEO Portlet

HLMP-C025-P00DD

LED Uni-Color Red 635nm 2-Pin T-1 3/4 Ammo

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-C025-P00DD
Secondary Manufacturer Part#: HLMP-C025-P00DD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-Cx25 is the series are 5 mm lamps specially designed for applications requir-ing very high on-axis intensity that is not achievable with a standard lamp. These devices are capable of producing light output over a wide range of drive currents. Built using AlInGaP technology, they are well suited for typical 5 mm TS-AlGaAs lamp applications, and have significantly SUPERIOR RELIABILITY than most TS-AlGaAs lamps in wet/hot environments. These lamps come with clear non-diffused lens and are optically designed to yield superior light output.

  • High intensity
  • General purpose leads
  • Popular 5 mm diameter
  • Available in bulk, tape and reel, or ammopack
  • 8° or 25° viewing angles
  • Choice of colors: Amber or Red
  • Non-Standoff Package

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
250
Through Hole
-40 to 100 °C
6.1 x 6.1 x 9.14 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:30000  Mult:2000  
USD $:
30000+
$0.13552
60000+
$0.13024
120000+
$0.12496
240000+
$0.11968
480000+
$0.11748