PDP SEO Portlet

HLMP-BL01-NR000

LED Uni-Color Amber 594nm 2-Pin T-1 3/4 Bulk

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-BL01-NR000
Secondary Manufacturer Part#: HLMP-BL01-NR000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These Precision Optical Performance Oval LEDs are specifically designed for full color/video and passenger information signs. The oval shaped radiation pattern (35° x70°) and high luminous intensity ensure that these devices are excellent for wide field of view outdoor application where a wide viewing angle and readability in sunlight are essential. These lamps have very smooth, matched radiation patterns ensuring consistent color mixing in full color applications, message uniformity across the viewing angle of the signHigh efficiency LED material is used in these lamps: Aluminum Indium Gallium Phosphide (AlInGaP) for amber and red. Each lamp is made with an advance optical grade epoxy offering superior high temperature and high moisture resistance in outdoor applications. The package epoxy contains both UV-A and UV-B inhibitors to reduce the effects of long term exposure to direct sunlightDesigners can select parallel or perpendicular orientation. Both lamps are available in tinted version.

  • Well defined spatial radiation pattern
  • Viewing angle:
    • Major axis 70°
    • Minor axis 35°
  • High luminous output
  • Color: Red 626
  • Superior resistance to moisture
  • UV resistant epoxy

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:16000  Mult:2000  
USD $:
16000+
$0.27621
32000+
$0.27482
64000+
$0.27342
128000+
$0.27202
256000+
$0.27063