PDP SEO Portlet

HLMP-AG65-X10DD

LED Uni-Color Red 634nm 2-Pin T-1 3/4 Ammo

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-AG65-X10DD
Secondary Manufacturer Part#: HLMP-AG65-X10DD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These Precision Optical Performance Oval LEDs are specifically designed for full color/video and passenger information signs. The oval shaped radiation pattern and high luminous intensity ensure that these devices are excellent for wide fi eld of view outdoor applications where a wide viewing angle and readability in sunlight are essential. The package epoxy contains both UV-A and UV-B inhibitors to reduce the effects of long term exposure to direct sunlight.

  • Well defined spatial radiation pattern
  • High brightness material
  • Available in Red AlInGaP 626 nm
  • Superior resistance to moisture
  • Standoff Package
  • Tinted and diffused
  • Typical viewing angle 30° x 70°

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Through Hole
-40 to 100 °C
5.2 x 3.8 x 8.7 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:16000  Mult:2000  
USD $:
16000+
$0.2618
32000+
$0.2516
64000+
$0.2414
128000+
$0.2312
256000+
$0.22695