HLMP-AG01-K00DD
LED Uni-Color Red 639nm 2-Pin T-1 3/4 Ammo
- RoHS 10 Compliant
- Tariff Charges
These Precision Optical Performance Oval LEDs are specifically designed for full color/video and passenger information signs. The oval shaped radiation pattern (35° x70°) and high luminous intensity ensure that these devices are excellent for wide field of view outdoor application where a wide viewing angle and readability in sunlight are essential. These lamps have very smooth, matched radiation patterns ensuring consistent color mixing in full color applications, message uniformity across the viewing angle of the sign.High efficiency LED material is used in these lamps: Aluminum Indium Gallium Phosphide (AlInGaP) for amber and red. Each lamp is made with an advance optical grade epoxy offering superior high temperature and high moisture resistance in outdoor applications. The package epoxy contains both UV-A and UV-B inhibitors to reduce the effects of long term exposure to direct sunlight.Designers can select parallel or perpendicular orientation. Both lamps are available in tinted version.
- Well defined spatial radiation pattern
- Viewing angle:
- Major axis 70°
- Minor axis 35°
- High luminous output
- Color: 626 nm red
- Superior resistance to moisture
- UV resistant epoxy
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 626 nm | ||
| 310(Min) mcd | ||
| Matte Tin | ||
| AlGaInP | ||
| Oval | ||
| 250 | ||
| 50 mA | ||
| 2.4 V | ||
| 120 mW | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 100 °C | ||
| 2T-1 3/4 | ||
| 639 nm | ||
| 2 | ||
| 5 x 5 x 8.71 mm | ||
| 20 V | ||
| T-1 3/4 | ||
| Uni-Color | ||
| 70, 35 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |