PDP SEO Portlet

HLMP-AB75-WXBDD

LED Uni-Color Blue 464nm 2-Pin Ammo

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-AB75-WXBDD
Secondary Manufacturer Part#: HLMP-AB75-WXBDD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These Precision Optical Performance Oval LEDs are specifically designed for full color/video and passenger information signs. The oval shaped radiation pattern and high luminous intensity ensure that these devices are excellent for wide fi eld of view outdoor applications where a wide viewing angle and readability in sunlight are essential. The package epoxy contains UV inhibitor to reduce the effects of long term exposure to direct sunlight.

  • Well defined spatial radiation pattern
  • High brightness material
  • Available in Blue InGaN 470 nm
  • Superior resistance to moisture
  • Standoff and non-standoff Package
  • Tinted and diffused
  • Typical viewing angle 30° x 70°

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
10000+
$0.50193
20000+
$0.4994
40000+
$0.49686
80000+
$0.49432
160000+
$0.49179