PDP SEO Portlet

HLMP-7000-D0011

LED, Red, SMD, 30 mA, 1.8 V, 626 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-7000-D0011
Secondary Manufacturer Part#: HLMP-7000-D0011
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-7000 is flat top lamp use an untinted, non diffused, truncated lens to provide a wide radiation pattern that is necessary for use in backlighting applications. The flat top lamps are also ideal for use as emitters in light pipe applications. The HLMP-7000-D0011 dome lamps for use as indicators use a tinted, diffused lens to provide a wide viewing angle with a high on-off contrast ratio. High brightness lamps use an untinted, non diffused lens to provide a high luminous intensity within a narrow radiation pattern. The HLMP-7000-D0011 5 volt subminiature lamps with built in current limiting resistors are for use in applications where space is at a premium. All of these devices are made by encapsulating LED chips on axial lead frames to form molded epoxy subminiature lamp packages. A variety of package configuration options is available. These include special surface mount lead configurations, gull wing, yoke lead or Z-bend. Right angle lead bends at 2.54 mm (0.100 inch) and 5.08 mm (0.200 inch) center spacing are available for through hole mounting.

  • Subminiature flat top package
    • ideal for backlighting and light piping applications
  • Subminiature dome package
    • diffused dome for wide viewing angle
    • nondiffused dome for high brightness
  • TTL and LSTTL compatible 5 volt resistor lamps
  • Available in six colors
  • Ideal for space limited applications
  • Axial leads
  • Available with lead configurations for surface mount and through hole PC board mounting

Technical Attributes

Find Similar Parts

Description Value
High Efficiency Red
626 nm
1 mcd
Matte Tin
GaP
1.91x1.91x1.4 mm
Circular
260
30 mA
3 V
Surface Mount
Top Mount
MSL 2A - 4 weeks
-55 to 100 °C
2
635 nm
2
2.34 x 2.21 x 2.92 mm mm
5 V
Industrial
HLMP-70xx
SMD
Uni-Color
90 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$1.22
6000+
$1.15405
12000+
$1.12368
24000+
$1.09487
48000+
$1.0675