PDP SEO Portlet

HLMP-6820

LED, Green, Through Hole, 1.9mm, 30 mA, 2.1 V, 569 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-6820
Secondary Manufacturer Part#: HLMP-6820
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Flat Top PackageThe HLMP-Pxxx Series flat top lamps use an untinted, nondiffused,truncated lens to provide a wide radiation patternthat is necessary for use in backlighting applications.The flat top lamps are also ideal for use as emitters in lightpipe applications.Dome PackagesThe HLMP-6xxx Series dome lamps for use as indicatorsuse a tinted, diffused lens to provide a wide viewing anglewith a high on-off contrast ratio. High brightness lampsuse an untinted, nondiffused lens to provide a high luminousintensity within a narrow radiation pattern.Resistor LampsThe HLMP-6xxx Series 5 volt subminiature lamps withbuilt in current limiting resistors are for use in applicationswhere space is at a premium.Lead ConfigurationsAll of these devices are made by encapsulating LED chipson axial lead frames to form molded epoxy subminiaturelamp packages. A variety of package configuration optionsis available. These include special surface mountlead configurations, gull wing, yoke lead or Z-bend. Rightangle lead bends at 2.54 mm (0.100 inch) and 5.08 mm(0.200 inch) center spacing are available for through holemounting.

  • Subminiature flat top package
    • ideal for backlighting and light piping applications
  • Subminiature dome package
    • diffused dome for wide viewing angle
    • nondiffused dome for high brightness
  • TTL and LSTTL compatible 5 volt resistor lamps
  • Available in six colors
  • Ideal for space limited applications
  • Axial leads
  • Available with lead configurations for surface mount and through hole PC board mounting

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$0.9107
10000+
$0.9061
20000+
$0.9015
40000+
$0.8969
80000+
$0.8923