PDP SEO Portlet

HLMP-6500

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-6500
Secondary Manufacturer Part#: HLMP-6500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
569 nm
Matte Tin
1.91x1.91x1.4 mm
Circular
235
30 mA
2.7 V
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 100 °C
2SMD
565 nm
2
2.34 x 2.34 x 2.92 mm
5 V
SMD
Uni-Color
90 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:7000  Mult:1000  
USD $:
7000+
$0.58286
14000+
$0.55135
28000+
$0.53684
56000+
$0.52308
112000+
$0.51