HLMP-6500-F0011
LED, Green, SMD, 1.9mm, 10 mA, 2.1 V, 569 nm
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-6500-F0011
Secondary Manufacturer Part#: HLMP-6500-F0011
- RoHS 10 Compliant
- Tariff Charges
The HLMP-6500-F0011 is a subminiature dome LED Lamp for use as indicators use a tinted, diffused lens to provide a wide viewing angle with a high on-off contrast ratio.
- Ideal for space limited applications
- Axial leads
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Performance Green | ||
| 569 nm | ||
| 7 mcd | ||
| Matte Tin | ||
| GaP | ||
| 1.91x1.91x1.4 mm | ||
| Domed | ||
| 260 | ||
| 30 mA | ||
| 2.7 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2A - 4 weeks | ||
| -20 to 100 °C | ||
| 2 | ||
| 565 nm | ||
| 2 | ||
| 2.34 x 2.21 x 2.92 mm mm | ||
| 5 V | ||
| Extended Industrial | ||
| HLMP-6xxx | ||
| SMD | ||
| Uni-Color | ||
| 90 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |