PDP SEO Portlet

HLMP-6400

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-6400
Secondary Manufacturer Part#: HLMP-6400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
585 nm
Matte Tin
1.91x1.91x1.4 mm
Circular
260
20 mA
2.4 V
Through Hole
Top Mount
MSL 2A - 4 weeks
-55 to 100 °C
2
583 nm
2
2.34 x 2.34 x 2.92 mm
5 V
Uni-Color
90 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:7000  Mult:1000  
USD $:
7000+
$0.64971
9000+
$0.64643
16000+
$0.64314
35000+
$0.63986
70000+
$0.63658