PDP SEO Portlet

HLMP-6400-F0021

LED, Yellow, SMD, 20 mA, 2 V, 585 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-6400-F0021
Secondary Manufacturer Part#: HLMP-6400-F0021
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Flat Top PackageThe HLMP-Pxxx Series flat top lamps use an untinted, nondiffused,truncated lens to provide a wide radiation patternthat is necessary for use in backlighting applications.The flat top lamps are also ideal for use as emitters in lightpipe applications.Dome PackagesThe HLMP-6xxx Series dome lamps for use as indicatorsuse a tinted, diffused lens to provide a wide viewing anglewith a high on-off contrast ratio. High brightness lampsuse an untinted, nondiffused lens to provide a high luminousintensity within a narrow radiation pattern.Resistor LampsThe HLMP-6xxx Series 5 volt subminiature lamps withbuilt in current limiting resistors are for use in applicationswhere space is at a premium.Lead ConfigurationsAll of these devices are made by encapsulating LED chipson axial lead frames to form molded epoxy subminiaturelamp packages. A variety of package configuration optionsis available. These include special surface mountlead configurations, gull wing, yoke lead or Z-bend. Rightangle lead bends at 2.54 mm (0.100 inch) and 5.08 mm(0.200 inch) center spacing are available for through holemounting.

  • Subminiature flat top package
    • ideal for backlighting and light piping applications
  • Subminiature dome package
    • diffused dome for wide viewing angle
    • nondiffused dome for high brightness
  • TTL and LSTTL compatible 5 volt resistor lamps
  • Available in six colors
  • Ideal for space limited applications
  • Axial leads
  • Available with lead configurations for surface mount and through hole PC board mounting

Technical Attributes

Find Similar Parts

Description Value
Yellow
585 nm
Matte Tin
1.91x1.91x1.4 mm
Circular
260
20 mA
2.4 V
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 85 °C
2
583 nm
2
2.34 x 2.21 x 2.92 mm
5 V
Uni-Color
90 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:7500  Mult:1500  
USD $:
7500+
$0.99
15000+
$0.985
30000+
$0.98
60000+
$0.975
120000+
$0.97