HLMP-6400-F0011
LED Uni-Color Yellow 583nm 2-Pin T/R
- RoHS 10 Compliant
- Tariff Charges
Flat Top PackageThe HLMP-Pxxx Series flat top lamps use an untinted, nondiffused,truncated lens to provide a wide radiation patternthat is necessary for use in backlighting applications.The flat top lamps are also ideal for use as emitters in lightpipe ap
- Subminiature flat top package
- ideal for backlighting and light piping applications
- Subminiature dome package
- diffused dome for wide viewing angle
- nondiffused dome for high brightness
- TTL
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 585 nm | ||
| Matte Tin | ||
| 1.91x1.91x1.4 mm | ||
| Circular | ||
| 260 | ||
| 20 mA | ||
| 2.4 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 85 °C | ||
| 2 | ||
| 583 nm | ||
| 2 | ||
| 2.34 x 2.21 x 2.92 mm | ||
| 5 V | ||
| Uni-Color | ||
| 90 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |