PDP SEO Portlet

HLMP-6300-F001S

LED Uni-Color Red 635nm 2-Pin

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-6300-F001S
Secondary Manufacturer Part#: HLMP-6300-F001S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-6300 Series dome lamps for use as indicators use a tinted, diffused lens to provide a wide viewing angle with a high on-off contrast ratio. High brightness lamps use an untinted, nondiffused lens to provide a high luminous intensity within a narrow radiation pattern. Resistor Lamps The HLMP-6300 Series 5 volt subminiature lamps with built in current limiting resistors are for use in applications where space is at a premium. Lead Configurations All of these devices are made by encapsulating LED chips on axial lead frames to form molded epoxy subminiature lamp packages. A variety of package configuration options is available. These include special surface mount lead configurations, gull wing, yoke lead or Z-bend. Right angle lead bends at 2.54 mm (0.100 inch) and 5.08 mm (0.200 inch) center spacing are available for through hole mounting.

  • Subminiature flat top package
    • ideal for backlighting and light piping applications
  • Subminiature dome package
    • diffused dome for wide viewing angle
    • nondiffused dome for high brightness
  • TTL and LSTTL compatible 5 volt resistor lamps
  • High Efficiency Red
  • Ideal for space limited applications
  • Axial leads
  • Available with lead configurations for surface mount and through hole PC board mounting

Technical Attributes

Find Similar Parts

Description Value
Red
626 nm
Matte Tin
1.91x1.91x1.4 mm
Circular
260
30 mA
3 V
Through Hole
Top Mount
MSL 2A - 4 weeks
-40 to 85 °C
2
635 nm
2
2.34 x 2.21 x 2.92 mm
5 V
Uni-Color
90 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$0.98346
10000+
$0.97849
20000+
$0.97352
40000+
$0.96856
80000+
$0.96359