PDP SEO Portlet

HLMP-6300-F0010

LED, Red, Through Hole, 1.9mm, 30 mA, 1.8 V, 626 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-6300-F0010
Secondary Manufacturer Part#: HLMP-6300-F0010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-6300-F0010 is a subminiature high efficiency red LED Lamp with tinted/diffused lens. The dome lamp is used as indicator, it provides a wide viewing angle with a high ON-OFF contrast ratio.

  • Ideal for space limited applications
  • Axial leads

Technical Attributes

Find Similar Parts

Description Value
Red
626 nm
Matte Tin
1.91x1.91x1.4 mm
Circular
260
30 mA
3 V
Through Hole
Top Mount
MSL 2A - 4 weeks
-40 to 85 °C
2
635 nm
2
6.6 x 2.82 x 6.6 mm
5 V
Uni-Color
90 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$1.06571
8000+
$1.00811
16000+
$0.98158
32000+
$0.95641
64000+
$0.9325