HLMP-6000
LED Uni-Color Red 655nm 2-Pin
- RoHS 10 Compliant
- Tariff Charges
The HLMP-6000 is a subminiature standard red LED Lamp with tinted/diffused lens. The dome lamp is used as indicator, it uses a tinted/diffused lens to provide a wide viewing angle with a high ON-OFF contrast ratio. This device is made by encapsulating LED chips on axial lead frames to form molded epoxy subminiature lamp package.
- Subminiature flat top package - Ideal for backlighting and light piping applications
- TTL and LSTTL compatible 5V resistor lamps
- Ideal for space limited applications
- Axial leaded
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 640 nm | ||
| Matte Tin | ||
| 1.91x1.91x1.4 mm | ||
| Circular | ||
| 260 °C | ||
| 50 mA | ||
| 2 V | ||
| Through Hole | ||
| Top Mount | ||
| MSL 2A - 4 weeks | ||
| -55 to 100 °C | ||
| 2 | ||
| 655 nm | ||
| 2 | ||
| 2.34 x 2.34 x 2.92 mm | ||
| 5 V | ||
| Uni-Color | ||
| 90 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |