HLMP-6000-G0010
LED Uni-Color Red 655nm 2-Pin Bulk
- RoHS 10 Compliant
- Tariff Charges
The HLMP-6000 Series dome lamps for use as indicators use a tinted, diffused lens to provide a wide viewing angle with a high on-off contrast ratio. High brightness lamps use an untinted, nondiffused lens to provide a high luminous intensity within a narrow radiation pattern. Resistor Lamps The HLMP-6000 Series 5 volt subminiature lamps with built in current limiting resistors are for use in applications where space is at a premium. Lead Configurations All of these devices are made by encapsulating LED chips on axial lead frames to form molded epoxy subminiature lamp packages. A variety of package configuration options is available. These include special surface mount lead configurations, gull wing, yoke lead or Z-bend. Right angle lead bends at 2.54 mm (0.100 inch) and 5.08 mm (0.200 inch) center spacing are available for through hole mounting.
- Subminiature flat top package
- ideal for backlighting and light piping applications
- Subminiature dome package
- diffused dome for wide viewing angle
- nondiffused dome for high brightness
- TTL and LSTTL compatible 5 volt resistor lamps
- Standard Red
- Ideal for space limited applications
- Axial leads
- Available with lead configurations for surface mount and through hole PC board mounting
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 640 nm | ||
| Matte Tin | ||
| 1.91x1.91x1.4 mm | ||
| Circular | ||
| 260 | ||
| 50 mA | ||
| 2 V | ||
| Through Hole | ||
| Top Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 85 °C | ||
| 2 | ||
| 655 nm | ||
| 2 | ||
| 6.6 x 2.82 x 6.6 mm | ||
| 5 V | ||
| Uni-Color | ||
| 90 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |