PDP SEO Portlet

HLMP-6000-E0010

LED Single Subminiature Standard Red 640nm 50mA 2-Pin Axial Leaded

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-6000-E0010
Secondary Manufacturer Part#: HLMP-6000-E0010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-6000 Series dome lamps for use as indicators use a tinted, diffused lens to provide a wide viewing angle with a high on-off contrast ratio. High brightness lamps use an untinted, nondiffused lens to provide a high luminous intensity within a narrow radiation pattern. Resistor Lamps The HLMP-6000 Series 5 volt subminiature lamps with built in current limiting resistors are for use in applications where space is at a premium. Lead Configurations All of these devices are made by encapsulating LED chips on axial lead frames to form molded epoxy subminiature lamp packages. A variety of package configuration options is available. These include special surface mount lead configurations, gull wing, yoke lead or Z-bend. Right angle lead bends at 2.54 mm (0.100 inch) and 5.08 mm (0.200 inch) center spacing are available for through hole mounting.

  • Subminiature flat top package
    • ideal for backlighting and light piping applications
  • Subminiature dome package
    • diffused dome for wide viewing angle
    • nondiffused dome for high brightness
  • TTL and LSTTL compatible 5 volt resistor lamps
  • Standard Red
  • Ideal for space limited applications
  • Axial leads
  • Available with lead configurations for surface mount and through hole PC board mounting

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$1.0692
8000+
$1.0638
16000+
$1.0584
32000+
$1.053
64000+
$1.0476