PDP SEO Portlet

HLMP-4740

LED Single Color Standard Green 569nm 7mA 2-Pin T-1 3/4

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-4740
Secondary Manufacturer Part#: HLMP-4740
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These tinted diffused LED lamps are designed and optimized specifically for low DC current operation. Luminous intensity and forward voltage are tested at 2 mA to assure consistent brightness at TTL output current levels.

  • Low power
  • High efficiency
  • CMOS-MOS compatible
  • TTL compatible
  • Wide viewing angle
  • Choice of package styles
  • Green

Technical Attributes

Find Similar Parts

Description Value
Green
569 nm
2.3 mcd
Matte Tin
AlInGaP
5.08x5.08x8.3 mm
Dome
250 °C
7 mA
2.2 V
15.4 mW
Through Hole
Top Mount
-20 to 100 to 100 °C
2T-1 3/4
570 nm
2
6.1 x 9.19 mm
5 V
T-1 3/4
Standard LED
50 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  5902.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.16434
4000+
$0.16351
8000+
$0.16268
16000+
$0.16185
32000+
$0.16102