PDP SEO Portlet

HLMP-4740-A00B2

LED, Green, Through Hole, T-1 3/4 (5mm), 2 mA, 1.9 V, 569 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-4740-A00B2
Secondary Manufacturer Part#: HLMP-4740-A00B2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-4740-A00B2 is a 5mm low current green LED Lamp with tinted/diffused lens. It is designed and optimized specifically for low DC current operation. Luminous intensity and forward voltage are tested at 2mA to assure consistent brightness at TTL output current levels.

  • Low power
  • High efficiency
  • CMOS-MOS compatible
  • TTL compatible
  • Wide viewing angle

Technical Attributes

Find Similar Parts

Description Value
Green
569 nm
2.3 mcd
Matte Tin
GaP
5.08x5.08x8.3 mm
Circular
250
7 mA
2.2 V
15.4 mW
Through Hole
Right Angle
-20 to 100 °C
2T-1 3/4
565 nm
2
6.1 x 6.1 x 9.19 mm
5 V
T-1 3/4
Uni-Color
50 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  179.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.54945
4000+
$0.54668
8000+
$0.5439
16000+
$0.54112
32000+
$0.53835