PDP SEO Portlet

HLMP-4700

LED, Red, Through Hole, T-1 3/4 (5mm), 2 mA, 1.7 V, 626 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-4700
Secondary Manufacturer Part#: HLMP-4700
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-4700 from Avago is a through hole, tinted diffused LED which is designed and optimized specifically for low DC current operation. This LED is low power, CMOS/MOS compatible and TTL compatible. HLMP-4700 LED widely used in DC circuits, telecommunications indicators and keyboard indicators.

  • Standard bulb size is T-1 3/4 (5mm)
  • Red colour LED
  • LED material is GaP
  • Round shape LED
  • Forward voltage is 1.7V
  • Forward current (If) is 2mA
  • Luminous intensity is 2.3mcd
  • Wavelength is 626nm
  • Viewing angle of 50°
  • High efficiency

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.154
4000+
$0.148
8000+
$0.142
16000+
$0.136
32000+
$0.1335